
CD45-B2GA221K-NKA | |
|---|---|
DigiKey Part Number | 445-174532-ND |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA221K-NKA |
Description | CAP CER 220PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA221K-NKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.05400 | ₱140.54 |
| 50 | ₱10.38560 | ₱519.28 |
| 100 | ₱9.25410 | ₱925.41 |
| 500 | ₱7.35324 | ₱3,676.62 |
| 1,000 | ₱6.76548 | ₱6,765.48 |
| 3,000 | ₱6.04135 | ₱18,124.05 |
| 5,000 | ₱5.77373 | ₱28,868.65 |

