
CGA1A2C0G1E050C030BA | |
|---|---|
DigiKey Part Number | 445-9043-2-ND - Tape & Reel (TR) 445-9043-1-ND - Cut Tape (CT) 445-9043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E050C030BA |
Description | CAP CER 5PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E050C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱1.97700 | ₱98.85 |
| 100 | ₱1.70310 | ₱170.31 |
| 500 | ₱1.19696 | ₱598.48 |
| 1,000 | ₱0.88194 | ₱881.94 |
| 2,500 | ₱0.65029 | ₱1,625.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.46671 | ₱7,000.65 |

