
CGA1A2C0G1E820J030BA | |
|---|---|
DigiKey Part Number | 445-9036-2-ND - Tape & Reel (TR) 445-9036-1-ND - Cut Tape (CT) 445-9036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E820J030BA |
Description | CAP CER 82PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E820J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.91760 | ₱95.88 |
| 100 | ₱1.64950 | ₱164.95 |
| 500 | ₱1.20052 | ₱600.26 |
| 1,000 | ₱1.06237 | ₱1,062.37 |
| 2,500 | ₱0.72318 | ₱1,807.95 |
| 5,000 | ₱0.64981 | ₱3,249.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.38600 | ₱5,790.00 |
| 30,000 | ₱0.38195 | ₱11,458.50 |
| 45,000 | ₱0.37982 | ₱17,091.90 |
| 75,000 | ₱0.36000 | ₱27,000.00 |
| 105,000 | ₱0.34842 | ₱36,584.10 |
| 150,000 | ₱0.34047 | ₱51,070.50 |

