
CGA1A2C0G1H470J030BA | |
|---|---|
DigiKey Part Number | 445-9071-2-ND - Tape & Reel (TR) 445-9071-1-ND - Cut Tape (CT) 445-9071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H470J030BA |
Description | CAP CER 47PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H470J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.29820 | ₱64.91 |
| 100 | ₱1.11360 | ₱111.36 |
| 500 | ₱0.79320 | ₱396.60 |
| 1,000 | ₱0.69554 | ₱695.54 |
| 2,500 | ₱0.59312 | ₱1,482.80 |
| 5,000 | ₱0.53166 | ₱2,658.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.46497 | ₱6,974.55 |
| 30,000 | ₱0.42721 | ₱12,816.30 |
| 45,000 | ₱0.40833 | ₱18,374.85 |
| 75,000 | ₱0.38740 | ₱29,055.00 |
| 105,000 | ₱0.37518 | ₱39,393.90 |
| 150,000 | ₱0.36343 | ₱54,514.50 |
| 180,000 | ₱0.35786 | ₱64,414.80 |
| 360,000 | ₱0.33911 | ₱122,079.60 |
| 375,000 | ₱0.33811 | ₱126,791.25 |

