3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA1A2X7R1C332K030BA

DigiKey Part Number
445-12073-2-ND - Tape & Reel (TR)
445-12073-1-ND - Cut Tape (CT)
445-12073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C332K030BA
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C332K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,953
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.09700₱30.97
50₱2.13180₱106.59
100₱1.84010₱184.01
500₱1.26126₱630.63
1,000₱0.94446₱944.46
2,500₱0.72318₱1,807.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.38668₱5,800.20
Manufacturers Standard Package