
CGA1A2X7R1C332M030BA | |
|---|---|
DigiKey Part Number | 445-12074-2-ND - Tape & Reel (TR) 445-12074-1-ND - Cut Tape (CT) 445-12074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C332M030BA |
Description | CAP CER 3300PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C332M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.16760 | ₱108.38 |
| 100 | ₱1.86990 | ₱186.99 |
| 500 | ₱1.36966 | ₱684.83 |
| 1,000 | ₱1.21542 | ₱1,215.42 |
| 2,500 | ₱1.05380 | ₱2,634.50 |
| 5,000 | ₱0.95649 | ₱4,782.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.85327 | ₱12,799.05 |
| 30,000 | ₱0.79346 | ₱23,803.80 |
| 45,000 | ₱0.76352 | ₱34,358.40 |
| 75,000 | ₱0.73035 | ₱54,776.25 |
| 105,000 | ₱0.71096 | ₱74,650.80 |
| 150,000 | ₱0.69230 | ₱103,845.00 |
| 180,000 | ₱0.68347 | ₱123,024.60 |
| 360,000 | ₱0.65372 | ₱235,339.20 |
| 375,000 | ₱0.65214 | ₱244,552.50 |

