
CGA1A2X7R1H221M030BA | |
|---|---|
DigiKey Part Number | 445-12110-2-ND - Tape & Reel (TR) 445-12110-1-ND - Cut Tape (CT) 445-12110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H221M030BA |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H221M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.91760 | ₱95.88 |
| 100 | ₱1.64950 | ₱164.95 |
| 500 | ₱0.94208 | ₱471.04 |
| 1,000 | ₱0.72532 | ₱725.32 |
| 2,500 | ₱0.69102 | ₱1,727.55 |
| 5,000 | ₱0.68173 | ₱3,408.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25908 | ₱3,886.20 |

