0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X5R1C224M050BC

DigiKey Part Number
445-12172-2-ND - Tape & Reel (TR)
445-12172-1-ND - Cut Tape (CT)
445-12172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X5R1C224M050BC
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X5R1C224M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,568
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
50₱1.89360₱94.68
100₱1.62570₱162.57
500₱1.17910₱589.55
1,000₱1.04153₱1,041.53
2,500₱0.89778₱2,244.45
5,000₱0.81107₱4,055.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.71883₱7,188.30
20,000₱0.66199₱13,239.80
30,000₱0.63357₱19,007.10
50,000₱0.60209₱30,104.50
70,000₱0.58368₱40,857.60
100,000₱0.56599₱56,599.00
Manufacturers Standard Package