
CGA2B1X7R1A224M050BC | |
|---|---|
DigiKey Part Number | 445-12237-2-ND - Tape & Reel (TR) 445-12237-1-ND - Cut Tape (CT) 445-12237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1A224M050BC |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1A224M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.91800 | ₱145.90 |
| 100 | ₱2.52490 | ₱252.49 |
| 500 | ₱1.87344 | ₱936.72 |
| 1,000 | ₱1.67336 | ₱1,673.36 |
| 2,500 | ₱1.46183 | ₱3,654.57 |
| 5,000 | ₱1.33475 | ₱6,673.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.19523 | ₱11,952.30 |
| 20,000 | ₱1.11177 | ₱22,235.40 |
| 30,000 | ₱1.06999 | ₱32,099.70 |
| 50,000 | ₱1.02372 | ₱51,186.00 |
| 70,000 | ₱0.99668 | ₱69,767.60 |
| 100,000 | ₱0.97066 | ₱97,066.00 |

