0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X7S1C474K050BC

DigiKey Part Number
445-174214-2-ND - Tape & Reel (TR)
445-174214-1-ND - Cut Tape (CT)
445-174214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7S1C474K050BC
Description
CAP CER 0.47UF 16V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7S1C474K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169,987
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.75400₱87.54
50₱6.27660₱313.83
100₱5.53220₱553.22
500₱4.27450₱2,137.25
1,000₱3.88623₱3,886.23
2,500₱3.47748₱8,693.70
5,000₱3.23118₱16,155.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.94207₱29,420.70
20,000₱2.78012₱55,602.40
30,000₱2.69902₱80,970.60
50,000₱2.60911₱130,455.50
70,000₱2.55656₱178,959.20
100,000₱2.50600₱250,600.00
Manufacturers Standard Package