


CGA2B2C0G1H100D050BD | |
|---|---|
DigiKey Part Number | 445-8870-2-ND - Tape & Reel (TR) 445-8870-1-ND - Cut Tape (CT) 445-8870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H100D050BD |
Description | CAP CER 10PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H100D050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.84800 | ₱68.48 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.26970 | ₱426.97 |
| 500 | ₱3.25262 | ₱1,626.31 |
| 1,000 | ₱2.93998 | ₱2,939.98 |
| 2,500 | ₱2.61020 | ₱6,525.50 |
| 5,000 | ₱2.41189 | ₱12,059.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.18453 | ₱21,845.30 |
| 20,000 | ₱2.05415 | ₱41,083.00 |
| 30,000 | ₱1.98885 | ₱59,665.50 |
| 50,000 | ₱1.91650 | ₱95,825.00 |
| 70,000 | ₱1.87421 | ₱131,194.70 |
| 100,000 | ₱1.83352 | ₱183,352.00 |

