680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H681J050BD

DigiKey Part Number
445-9667-2-ND - Tape & Reel (TR)
445-9667-1-ND - Cut Tape (CT)
445-9667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H681J050BD
Description
CAP CER 680PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H681J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,870
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.37200₱63.72
50₱4.50200₱225.10
100₱3.93630₱393.63
500₱2.98822₱1,494.11
1,000₱2.69583₱2,695.83
2,500₱2.38772₱5,969.30
5,000₱2.20240₱11,012.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.99135₱19,913.50
20,000₱1.86954₱37,390.80
30,000₱1.80855₱54,256.50
50,000₱1.74094₱87,047.00
70,000₱1.70144₱119,100.80
100,000₱1.66343₱166,343.00
Manufacturers Standard Package