


CGA2B2C0G1H681J050BD | |
|---|---|
DigiKey Part Number | 445-9667-2-ND - Tape & Reel (TR) 445-9667-1-ND - Cut Tape (CT) 445-9667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H681J050BD |
Description | CAP CER 680PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H681J050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.37200 | ₱63.72 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.93630 | ₱393.63 |
| 500 | ₱2.98822 | ₱1,494.11 |
| 1,000 | ₱2.69583 | ₱2,695.83 |
| 2,500 | ₱2.38772 | ₱5,969.30 |
| 5,000 | ₱2.20240 | ₱11,012.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.99135 | ₱19,913.50 |
| 20,000 | ₱1.86954 | ₱37,390.80 |
| 30,000 | ₱1.80855 | ₱54,256.50 |
| 50,000 | ₱1.74094 | ₱87,047.00 |
| 70,000 | ₱1.70144 | ₱119,100.80 |
| 100,000 | ₱1.66343 | ₱166,343.00 |

