0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X5R1E473M050BA

DigiKey Part Number
445-12182-2-ND - Tape & Reel (TR)
445-12182-1-ND - Cut Tape (CT)
445-12182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1E473M050BA
Description
CAP CER 0.047UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1E473M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,127
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.56020₱78.01
100₱1.33990₱133.99
500₱0.96352₱481.76
1,000₱0.84859₱848.59
2,500₱0.72770₱1,819.25
5,000₱0.65517₱3,275.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.51564₱5,156.40
20,000₱0.51014₱10,202.80
30,000₱0.50729₱15,218.70
50,000₱0.50402₱25,201.00
70,000₱0.48879₱34,215.30
100,000₱0.47324₱47,324.00
Manufacturers Standard Package