
CGA2B2X5R1E473M050BA | |
|---|---|
DigiKey Part Number | 445-12182-2-ND - Tape & Reel (TR) 445-12182-1-ND - Cut Tape (CT) 445-12182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1E473M050BA |
Description | CAP CER 0.047UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1E473M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.56020 | ₱78.01 |
| 100 | ₱1.33990 | ₱133.99 |
| 500 | ₱0.96352 | ₱481.76 |
| 1,000 | ₱0.84859 | ₱848.59 |
| 2,500 | ₱0.72770 | ₱1,819.25 |
| 5,000 | ₱0.65517 | ₱3,275.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51564 | ₱5,156.40 |
| 20,000 | ₱0.51014 | ₱10,202.80 |
| 30,000 | ₱0.50729 | ₱15,218.70 |
| 50,000 | ₱0.50402 | ₱25,201.00 |
| 70,000 | ₱0.48879 | ₱34,215.30 |
| 100,000 | ₱0.47324 | ₱47,324.00 |

