
CGA2B2X5R1H222M050BA | |
|---|---|
DigiKey Part Number | 445-12220-2-ND - Tape & Reel (TR) 445-12220-1-ND - Cut Tape (CT) 445-12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H222M050BA |
Description | CAP CER 2200PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H222M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.46500 | ₱73.25 |
| 100 | ₱1.25060 | ₱125.06 |
| 500 | ₱0.89802 | ₱449.01 |
| 1,000 | ₱0.78963 | ₱789.63 |
| 2,500 | ₱0.67554 | ₱1,688.85 |
| 5,000 | ₱0.60729 | ₱3,036.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.45222 | ₱4,522.20 |

