4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X5R1H472K050BA

DigiKey Part Number
445-12227-2-ND - Tape & Reel (TR)
445-12227-1-ND - Cut Tape (CT)
445-12227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H472K050BA
Description
CAP CER 4700PF 50V X5R 0402
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H472K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,755
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
50₱1.35780₱67.89
100₱1.16120₱116.12
500₱0.83012₱415.06
1,000₱0.72949₱729.49
2,500₱0.62266₱1,556.65
5,000₱0.55870₱2,793.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.45222₱4,522.20
20,000₱0.44725₱8,945.00
30,000₱0.44466₱13,339.80
50,000₱0.42581₱21,290.50
70,000₱0.41155₱28,808.50
100,000₱0.39784₱39,784.00
120,000₱0.39694₱47,632.80
Manufacturers Standard Package