470 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X8R1H471K050BA

DigiKey Part Number
445-5877-2-ND - Tape & Reel (TR)
445-5877-1-ND - Cut Tape (CT)
445-5877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H471K050BA
Description
CAP CER 470PF 50V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H471K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.28800₱42.88
50₱2.97760₱148.88
100₱2.58450₱258.45
500₱1.92346₱961.73
1,000₱1.72040₱1,720.40
2,500₱1.50638₱3,765.95
5,000₱1.37775₱6,888.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.27133₱12,713.30
20,000₱1.20875₱24,175.00
30,000₱1.16432₱34,929.60
50,000₱1.13606₱56,803.00
Manufacturers Standard Package