
CGA2B2X8R1H472K050BA | |
|---|---|
DigiKey Part Number | 445-5883-2-ND - Tape & Reel (TR) 445-5883-1-ND - Cut Tape (CT) 445-5883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H472K050BA |
Description | CAP CER 4700PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H472K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.82400 | ₱48.24 |
| 50 | ₱3.37060 | ₱168.53 |
| 100 | ₱2.92990 | ₱292.99 |
| 500 | ₱2.19502 | ₱1,097.51 |
| 1,000 | ₱1.96872 | ₱1,968.72 |
| 2,500 | ₱1.73076 | ₱4,326.90 |
| 5,000 | ₱1.58748 | ₱7,937.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.49917 | ₱14,991.70 |
| 20,000 | ₱1.40041 | ₱28,008.20 |
| 30,000 | ₱1.35093 | ₱40,527.90 |
| 50,000 | ₱1.29614 | ₱64,807.00 |
| 70,000 | ₱1.26410 | ₱88,487.00 |
| 100,000 | ₱1.23329 | ₱123,329.00 |


