
CGA2B2X8R2A102K050BE | |
|---|---|
DigiKey Part Number | 445-181687-2-ND - Tape & Reel (TR) 445-181687-1-ND - Cut Tape (CT) 445-181687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A102K050BE |
Description | CAP CER 1000PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A102K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.82600 | ₱98.26 |
| 50 | ₱7.12220 | ₱356.11 |
| 100 | ₱6.28850 | ₱628.85 |
| 500 | ₱4.89144 | ₱2,445.72 |
| 1,000 | ₱4.45970 | ₱4,459.70 |
| 2,500 | ₱4.00533 | ₱10,013.32 |
| 5,000 | ₱3.73164 | ₱18,658.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.40626 | ₱34,062.60 |
| 20,000 | ₱3.22624 | ₱64,524.80 |
| 30,000 | ₱3.13604 | ₱94,081.20 |
| 50,000 | ₱3.03610 | ₱151,805.00 |
| 70,000 | ₱2.97765 | ₱208,435.50 |
| 100,000 | ₱2.92145 | ₱292,145.00 |

