
CGA2B2X8R2A681K050BA | |
|---|---|
DigiKey Part Number | 445-15949-2-ND - Tape & Reel (TR) 445-15949-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A681K050BA |
Description | CAP CER 680PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A681K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 100 | ₱4.06730 | ₱406.73 |
| 1,000 | ₱2.80004 | ₱2,800.04 |
| 2,500 | ₱2.48586 | ₱6,214.65 |
| 5,000 | ₱2.29708 | ₱11,485.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.07401 | ₱20,740.10 |

