0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X5R1E104M050BB

DigiKey Part Number
445-12186-2-ND - Tape & Reel (TR)
445-12186-1-ND - Cut Tape (CT)
445-12186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1E104M050BB
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1E104M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,746
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.87100₱38.71
50₱2.70360₱135.18
100₱2.33440₱233.44
500₱1.72576₱862.88
1,000₱1.53758₱1,537.58
2,500₱1.34035₱3,350.88
5,000₱1.22161₱6,108.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.90260₱9,026.00
20,000₱0.83507₱16,701.40
30,000₱0.80127₱24,038.10
50,000₱0.76381₱38,190.50
70,000₱0.74193₱51,935.10
100,000₱0.72088₱72,088.00
Manufacturers Standard Package