0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X5R1H473K050BB

DigiKey Part Number
445-12209-2-ND - Tape & Reel (TR)
445-12209-1-ND - Cut Tape (CT)
445-12209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1H473K050BB
Description
CAP CER 0.047UF 50V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1H473K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,011
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.09700₱30.97
50₱2.13180₱106.59
100₱1.84010₱184.01
500₱1.33988₱669.94
1,000₱1.18802₱1,188.02
2,500₱1.02760₱2,569.00
5,000₱0.93112₱4,655.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.82763₱8,276.30
20,000₱0.76438₱15,287.60
30,000₱0.73272₱21,981.60
50,000₱0.69766₱34,883.00
70,000₱0.67717₱47,401.90
100,000₱0.65747₱65,747.00
Manufacturers Standard Package