
CGA2B3X5R1H473M050BB | |
|---|---|
DigiKey Part Number | 445-12210-2-ND - Tape & Reel (TR) 445-12210-1-ND - Cut Tape (CT) 445-12210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H473M050BB |
Description | CAP CER 0.047UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H473M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.91760 | ₱95.88 |
| 100 | ₱1.64950 | ₱164.95 |
| 500 | ₱1.19576 | ₱597.88 |
| 1,000 | ₱1.05642 | ₱1,056.42 |
| 2,500 | ₱0.91088 | ₱2,277.20 |
| 5,000 | ₱0.82322 | ₱4,116.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.72979 | ₱7,297.90 |
| 20,000 | ₱0.67232 | ₱13,446.40 |
| 30,000 | ₱0.64356 | ₱19,306.80 |
| 50,000 | ₱0.61171 | ₱30,585.50 |
| 70,000 | ₱0.59309 | ₱41,516.30 |
| 100,000 | ₱0.57519 | ₱57,519.00 |

