


CGA2B3X7R1H104M050BD | |
|---|---|
DigiKey Part Number | 445-9694-2-ND - Tape & Reel (TR) 445-9694-1-ND - Cut Tape (CT) 445-9694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104M050BD |
Description | CAP CER 0.1UF 50V X7R 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H104M050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.83600 | ₱58.36 |
| 50 | ₱4.12080 | ₱206.04 |
| 100 | ₱3.60280 | ₱360.28 |
| 500 | ₱2.71906 | ₱1,359.53 |
| 1,000 | ₱2.44751 | ₱2,447.51 |
| 2,500 | ₱2.16214 | ₱5,405.35 |
| 5,000 | ₱1.99040 | ₱9,952.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.79627 | ₱17,962.70 |
| 20,000 | ₱1.68336 | ₱33,667.20 |
| 30,000 | ₱1.62681 | ₱48,804.30 |
| 50,000 | ₱1.56415 | ₱78,207.50 |
| 70,000 | ₱1.52753 | ₱106,927.10 |
| 100,000 | ₱1.49231 | ₱149,231.00 |

