0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B3X7R1H223K050BD

DigiKey Part Number
445-9685-2-ND - Tape & Reel (TR)
445-9685-1-ND - Cut Tape (CT)
445-9685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H223K050BD
Description
CAP CER 0.022UF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H223K050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,215
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.06200₱50.62
50₱3.53720₱176.86
100₱3.07870₱307.87
500₱2.30458₱1,152.29
1,000₱2.06698₱2,066.98
2,500₱1.81723₱4,543.07
5,000₱1.66692₱8,334.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.49917₱14,991.70
20,000₱1.40041₱28,008.20
30,000₱1.35093₱40,527.90
50,000₱1.29614₱64,807.00
70,000₱1.26410₱88,487.00
100,000₱1.23329₱123,329.00
Manufacturers Standard Package