
CGA3E1X7R1E105K080DC | |
|---|---|
DigiKey Part Number | 445-CGA3E1X7R1E105K080DCTR-ND - Tape & Reel (TR) 445-CGA3E1X7R1E105K080DCCT-ND - Cut Tape (CT) 445-CGA3E1X7R1E105K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E105K080DC |
Description | AUTOMOTIVE GRADE,0603,X7R,25V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.30000 | ₱53.00 |
| 50 | ₱3.73980 | ₱186.99 |
| 100 | ₱3.26330 | ₱326.33 |
| 500 | ₱2.45942 | ₱1,229.71 |
| 1,000 | ₱2.21169 | ₱2,211.69 |
| 2,500 | ₱1.95062 | ₱4,876.55 |
| 5,000 | ₱1.79365 | ₱8,968.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.69789 | ₱16,978.90 |

