
CGA3E1X7R1E224M080AC | |
|---|---|
DigiKey Part Number | 445-12543-2-ND - Tape & Reel (TR) 445-12543-1-ND - Cut Tape (CT) 445-12543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E224M080AC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E224M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.99000 | ₱39.90 |
| 50 | ₱2.77500 | ₱138.75 |
| 100 | ₱2.40580 | ₱240.58 |
| 500 | ₱1.78412 | ₱892.06 |
| 1,000 | ₱1.59356 | ₱1,593.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.33377 | ₱5,335.08 |

