
CGA3E1X7R1V684K080AC | |
|---|---|
DigiKey Part Number | 445-174425-2-ND - Tape & Reel (TR) 445-174425-1-ND - Cut Tape (CT) 445-174425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V684K080AC |
Description | CAP CER 0.68UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V684K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.76440 | ₱288.22 |
| 100 | ₱5.06770 | ₱506.77 |
| 500 | ₱3.89696 | ₱1,948.48 |
| 1,000 | ₱3.53608 | ₱3,536.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.91036 | ₱11,641.44 |
| 8,000 | ₱2.71548 | ₱21,723.84 |
| 12,000 | ₱2.61797 | ₱31,415.64 |
| 20,000 | ₱2.50991 | ₱50,198.20 |
| 28,000 | ₱2.44674 | ₱68,508.72 |
| 40,000 | ₱2.38598 | ₱95,439.20 |

