
CGA3E2C0G1H391J080AA | |
|---|---|
DigiKey Part Number | 445-5647-2-ND - Tape & Reel (TR) 445-5647-1-ND - Cut Tape (CT) 445-5647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H391J080AA |
Description | CAP CER 390PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H391J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.76400 | ₱47.64 |
| 50 | ₱3.33480 | ₱166.74 |
| 100 | ₱2.89410 | ₱289.41 |
| 500 | ₱2.16286 | ₱1,081.43 |
| 1,000 | ₱1.93776 | ₱1,937.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.55455 | ₱6,218.20 |
| 8,000 | ₱1.43307 | ₱11,464.56 |
| 12,000 | ₱1.37228 | ₱16,467.36 |
| 20,000 | ₱1.30492 | ₱26,098.40 |
| 28,000 | ₱1.26557 | ₱35,435.96 |
| 40,000 | ₱1.22771 | ₱49,108.40 |

