3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H392J080AA

DigiKey Part Number
445-6911-2-ND - Tape & Reel (TR)
445-6911-1-ND - Cut Tape (CT)
445-6911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H392J080AA
Description
CAP CER 3900PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H392J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,503
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.68200₱76.82
50₱5.49060₱274.53
100₱4.82950₱482.95
500₱3.71116₱1,855.58
1,000₱3.36815₱3,368.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.73915₱10,956.60
8,000₱2.65176₱21,214.08
12,000₱2.61797₱31,415.64
20,000₱2.50991₱50,198.20
28,000₱2.44674₱68,508.72
40,000₱2.39710₱95,884.00
Manufacturers Standard Package