
CGA3E2C0G2A330J080AA | |
|---|---|
DigiKey Part Number | 445-12328-2-ND - Tape & Reel (TR) 445-12328-1-ND - Cut Tape (CT) 445-12328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A330J080AA |
Description | CAP CER 33PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A330J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A330J080AA | TDK | 6,636 | 445-12363-1-ND | ₱9.53000 | Direct |
| KAM15ACG2A330JT | KYOCERA AVX | 27,301 | 478-KAM15ACG2A330JTCT-ND | ₱7.15000 | Direct |
| GCM1885C2A330FA16D | Murata Electronics | 850 | 490-16409-1-ND | ₱8.34000 | Upgrade |
| AC0603JRNPO0BN330 | YAGEO | 737 | 13-AC0603JRNPO0BN330CT-ND | ₱7.74000 | Parametric Equivalent |
| C0603C330J1GACAUTO | KEMET | 10,330 | 399-15919-1-ND | ₱17.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.57300 | ₱178.65 |
| 100 | ₱3.11450 | ₱311.45 |
| 500 | ₱2.33316 | ₱1,166.58 |
| 1,000 | ₱2.09318 | ₱2,093.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.39615 | ₱5,584.60 |
| 8,000 | ₱1.28420 | ₱10,273.60 |
| 12,000 | ₱1.22822 | ₱14,738.64 |
| 20,000 | ₱1.16617 | ₱23,323.40 |
| 28,000 | ₱1.12992 | ₱31,637.76 |
| 40,000 | ₱1.09507 | ₱43,802.80 |

