
CGA3E2NP01H560J080AA | |
|---|---|
DigiKey Part Number | 445-12421-2-ND - Tape & Reel (TR) 445-12421-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H560J080AA |
Description | CAP CER 56PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H560J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H560J080AA | TDK | 158 | 445-5637-1-ND | ₱8.34000 | Direct |
| CGA3E2C0G2A560J080AA | TDK | 3,746 | 445-12334-1-ND | ₱6.55000 | Upgrade |
| CGA3E2NP02A560J080AA | TDK | 437 | 445-CGA3E2NP02A560J080AACT-ND | ₱8.34000 | Upgrade |
| GCM1885C1H560JA16D | Murata Electronics | 65,331 | 490-8007-1-ND | ₱11.31000 | Direct |
| KAM15ACG1H560JT | KYOCERA AVX | 6,220 | 478-KAM15ACG1H560JTCT-ND | ₱11.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.93000 | ₱39.30 |
| 50 | ₱2.72740 | ₱136.37 |
| 100 | ₱2.36410 | ₱236.41 |
| 500 | ₱1.74838 | ₱874.19 |
| 1,000 | ₱1.55961 | ₱1,559.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.27780 | ₱5,111.20 |

