
CGA3E2X5R1C684K080AA | |
|---|---|
DigiKey Part Number | 445-12453-2-ND - Tape & Reel (TR) 445-12453-1-ND - Cut Tape (CT) 445-12453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1C684K080AA |
Description | CAP CER 0.68UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1C684K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.82400 | ₱48.24 |
| 50 | ₱3.37060 | ₱168.53 |
| 100 | ₱2.92990 | ₱292.99 |
| 500 | ₱2.19502 | ₱1,097.51 |
| 1,000 | ₱1.96872 | ₱1,968.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.47907 | ₱5,916.28 |
| 8,000 | ₱1.40099 | ₱11,207.92 |
| 12,000 | ₱1.39327 | ₱16,719.24 |
| 20,000 | ₱1.38451 | ₱27,690.20 |
| 28,000 | ₱1.35897 | ₱38,051.16 |
| 40,000 | ₱1.31911 | ₱52,764.40 |
| 48,000 | ₱1.30024 | ₱62,411.52 |
| 96,000 | ₱1.25806 | ₱120,773.76 |

