
CGA3E2X5R1E224K080AA | |
|---|---|
DigiKey Part Number | 445-12464-2-ND - Tape & Reel (TR) 445-12464-1-ND - Cut Tape (CT) 445-12464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1E224K080AA |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1E224K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.96520 | ₱98.26 |
| 100 | ₱1.69120 | ₱169.12 |
| 500 | ₱1.23150 | ₱615.75 |
| 1,000 | ₱1.08977 | ₱1,089.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.84427 | ₱3,377.08 |
| 8,000 | ₱0.77117 | ₱6,169.36 |
| 12,000 | ₱0.76641 | ₱9,196.92 |
| 20,000 | ₱0.73383 | ₱14,676.60 |
| 28,000 | ₱0.70811 | ₱19,827.08 |
| 40,000 | ₱0.68340 | ₱27,336.00 |

