
CGA3E2X7R1H222M080AA | |
|---|---|
DigiKey Part Number | 445-12566-2-ND - Tape & Reel (TR) 445-12566-1-ND - Cut Tape (CT) 445-12566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H222M080AA |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H222M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 50 | ₱1.86980 | ₱93.49 |
| 100 | ₱1.60190 | ₱160.19 |
| 500 | ₱1.16242 | ₱581.21 |
| 1,000 | ₱1.02664 | ₱1,026.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.80110 | ₱3,204.40 |
| 8,000 | ₱0.72830 | ₱5,826.40 |
| 12,000 | ₱0.69197 | ₱8,303.64 |
| 20,000 | ₱0.65166 | ₱13,033.20 |
| 28,000 | ₱0.62813 | ₱17,587.64 |
| 40,000 | ₱0.60549 | ₱24,219.60 |

