2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R1H222M080AE

DigiKey Part Number
445-CGA3E2X7R1H222M080AETR-ND - Tape & Reel (TR)
445-CGA3E2X7R1H222M080AECT-ND - Cut Tape (CT)
445-CGA3E2X7R1H222M080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1H222M080AE
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1H222M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.30000₱53.00
50₱3.73980₱186.99
100₱3.25140₱325.14
500₱2.44394₱1,221.97
1,000₱2.19561₱2,195.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.77087₱7,083.48
8,000₱1.63681₱13,094.48
12,000₱1.56964₱18,835.68
20,000₱1.49527₱29,905.40
28,000₱1.45179₱40,650.12
40,000₱1.41001₱56,400.40
Manufacturers Standard Package