
CGA3E2X7R1H222M080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2X7R1H222M080AETR-ND - Tape & Reel (TR) 445-CGA3E2X7R1H222M080AECT-ND - Cut Tape (CT) 445-CGA3E2X7R1H222M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H222M080AE |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H222M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.30000 | ₱53.00 |
| 50 | ₱3.73980 | ₱186.99 |
| 100 | ₱3.25140 | ₱325.14 |
| 500 | ₱2.44394 | ₱1,221.97 |
| 1,000 | ₱2.19561 | ₱2,195.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.77087 | ₱7,083.48 |
| 8,000 | ₱1.63681 | ₱13,094.48 |
| 12,000 | ₱1.56964 | ₱18,835.68 |
| 20,000 | ₱1.49527 | ₱29,905.40 |
| 28,000 | ₱1.45179 | ₱40,650.12 |
| 40,000 | ₱1.41001 | ₱56,400.40 |

