
CGA3E2X7R2A222M080AA | |
|---|---|
DigiKey Part Number | 445-12531-2-ND - Tape & Reel (TR) 445-12531-1-ND - Cut Tape (CT) 445-12531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A222M080AA |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A222M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.51850 | ₱151.85 |
| 500 | ₱1.09572 | ₱547.86 |
| 1,000 | ₱0.96709 | ₱967.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.75227 | ₱3,009.08 |
| 8,000 | ₱0.68304 | ₱5,464.32 |
| 12,000 | ₱0.64845 | ₱7,781.40 |
| 20,000 | ₱0.61009 | ₱12,201.80 |
| 28,000 | ₱0.58769 | ₱16,455.32 |
| 40,000 | ₱0.56616 | ₱22,646.40 |

