
CGA3E2X8R2A472K080AA | |
|---|---|
DigiKey Part Number | 445-5901-2-ND - Tape & Reel (TR) 445-5901-1-ND - Cut Tape (CT) 445-5901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A472K080AA |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A472K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.10900 | ₱41.09 |
| 50 | ₱2.88220 | ₱144.11 |
| 100 | ₱2.49510 | ₱249.51 |
| 500 | ₱1.85438 | ₱927.19 |
| 1,000 | ₱1.65728 | ₱1,657.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.38945 | ₱5,557.80 |
| 8,000 | ₱1.21251 | ₱9,700.08 |
| 12,000 | ₱1.14301 | ₱13,716.12 |
| 20,000 | ₱1.13550 | ₱22,710.00 |
| 28,000 | ₱1.06886 | ₱29,928.08 |
| 40,000 | ₱1.06462 | ₱42,584.80 |
| 48,000 | ₱1.06258 | ₱51,003.84 |
| 96,000 | ₱1.01767 | ₱97,696.32 |
| 100,000 | ₱1.01474 | ₱101,474.00 |


