0.047 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7S2A473K080AB

DigiKey Part Number
445-6936-2-ND - Tape & Reel (TR)
445-6936-1-ND - Cut Tape (CT)
445-6936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S2A473K080AB
Description
CAP CER 0.047UF 100V X7S 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S2A473K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221,375
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.59800₱55.98
50₱3.93040₱196.52
100₱3.43010₱343.01
500₱2.58208₱1,291.04
1,000₱2.32245₱2,322.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.87776₱7,511.04
8,000₱1.73752₱13,900.16
12,000₱1.66730₱20,007.60
20,000₱1.58957₱31,791.40
28,000₱1.54413₱43,235.64
40,000₱1.50042₱60,016.80
Manufacturers Standard Package