
CGA3EAC0G2A102J080AA | |
|---|---|
DigiKey Part Number | 445-16152-2-ND - Tape & Reel (TR) 445-16152-1-ND - Cut Tape (CT) 445-16152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EAC0G2A102J080AA |
Description | CAP CER 1000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EAC0G2A102J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.86060 | ₱393.03 |
| 100 | ₱6.96740 | ₱696.74 |
| 500 | ₱5.46074 | ₱2,730.37 |
| 1,000 | ₱4.99565 | ₱4,995.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.36725 | ₱17,469.00 |
| 8,000 | ₱4.12183 | ₱32,974.64 |
| 12,000 | ₱3.98980 | ₱47,877.60 |
| 20,000 | ₱3.93122 | ₱78,624.40 |

