1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4C2C0G2A152J060AA

DigiKey Part Number
445-5751-2-ND - Tape & Reel (TR)
445-5751-1-ND - Cut Tape (CT)
445-5751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G2A152J060AA
Description
CAP CER 1500PF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G2A152J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,608
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.71700₱57.17
50₱4.02560₱201.28
100₱3.51350₱351.35
500₱2.65116₱1,325.58
1,000₱2.38498₱2,384.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.93091₱7,723.64
8,000₱1.78762₱14,300.96
12,000₱1.71593₱20,591.16
20,000₱1.63652₱32,730.40
28,000₱1.59011₱44,523.08
40,000₱1.54547₱61,818.80
Manufacturers Standard Package