
CGA4C4C0G2W122J060AA | |
|---|---|
DigiKey Part Number | 445-15538-2-ND - Tape & Reel (TR) 445-15538-1-ND - Cut Tape (CT) 445-15538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W122J060AA |
Description | CAP CER 1200PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W122J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.42000 | ₱371.00 |
| 100 | ₱6.55650 | ₱655.65 |
| 500 | ₱5.10940 | ₱2,554.70 |
| 1,000 | ₱4.66396 | ₱4,663.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.88117 | ₱15,524.68 |
| 8,000 | ₱3.64014 | ₱29,121.12 |
| 12,000 | ₱3.51946 | ₱42,233.52 |
| 20,000 | ₱3.38569 | ₱67,713.80 |
| 28,000 | ₱3.30749 | ₱92,609.72 |
| 40,000 | ₱3.23228 | ₱129,291.20 |

