
CGA4C4C0G2W331J060AA | |
|---|---|
DigiKey Part Number | 445-15543-2-ND - Tape & Reel (TR) 445-15543-1-ND - Cut Tape (CT) 445-15543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W331J060AA |
Description | CAP CER 330PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W331J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.99200 | ₱89.92 |
| 50 | ₱6.50280 | ₱325.14 |
| 100 | ₱5.73470 | ₱573.47 |
| 500 | ₱4.44838 | ₱2,224.19 |
| 1,000 | ₱4.05238 | ₱4,052.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.52804 | ₱14,112.16 |
| 8,000 | ₱3.30331 | ₱26,426.48 |
| 12,000 | ₱3.19084 | ₱38,290.08 |
| 20,000 | ₱3.06620 | ₱61,324.00 |
| 28,000 | ₱2.99332 | ₱83,812.96 |
| 40,000 | ₱2.92324 | ₱116,929.60 |

