
CGA4C4C0G2W681J060AA | |
|---|---|
DigiKey Part Number | 445-15547-2-ND - Tape & Reel (TR) 445-15547-1-ND - Cut Tape (CT) 445-15547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W681J060AA |
Description | CAP CER 680PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W681J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.94500 | ₱99.45 |
| 50 | ₱7.21740 | ₱360.87 |
| 100 | ₱6.37780 | ₱637.78 |
| 500 | ₱4.96408 | ₱2,482.04 |
| 1,000 | ₱4.52818 | ₱4,528.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.76386 | ₱15,055.44 |
| 8,000 | ₱3.52819 | ₱28,225.52 |
| 12,000 | ₱3.41018 | ₱40,922.16 |
| 20,000 | ₱3.27945 | ₱65,589.00 |
| 28,000 | ₱3.20300 | ₱89,684.00 |
| 40,000 | ₱3.12947 | ₱125,178.80 |

