
CGA4F3C0G2E122J085AA | |
|---|---|
DigiKey Part Number | 445-5760-2-ND - Tape & Reel (TR) 445-5760-1-ND - Cut Tape (CT) 445-5760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3C0G2E122J085AA |
Description | CAP CER 1200PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3C0G2E122J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.37200 | ₱63.72 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.93630 | ₱393.63 |
| 500 | ₱2.98822 | ₱1,494.11 |
| 1,000 | ₱2.69583 | ₱2,695.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.19367 | ₱8,774.68 |
| 8,000 | ₱2.03594 | ₱16,287.52 |
| 12,000 | ₱1.95701 | ₱23,484.12 |
| 20,000 | ₱1.86954 | ₱37,390.80 |
| 28,000 | ₱1.81844 | ₱50,916.32 |
| 40,000 | ₱1.76929 | ₱70,771.60 |

