2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4NP02W222J085AA

DigiKey Part Number
445-CGA4F4NP02W222J085AATR-ND - Tape & Reel (TR)
445-CGA4F4NP02W222J085AACT-ND - Cut Tape (CT)
445-CGA4F4NP02W222J085AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4NP02W222J085AA
Description
CAP CER 2200PF 450V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4NP02W222J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,794
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.93700₱189.37
50₱14.19680₱709.84
100₱12.73180₱1,273.18
500₱10.26284₱5,131.42
1,000₱9.50120₱9,501.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.12039₱32,481.56
8,000₱7.70823₱61,665.84
12,000₱7.50166₱90,019.92
20,000₱7.27287₱145,457.40
28,000₱7.13905₱199,893.40
40,000₱7.01032₱280,412.80
Manufacturers Standard Package