
CGA4F4X7T2W103K085AE | |
|---|---|
DigiKey Part Number | 445-8777-2-ND - Tape & Reel (TR) 445-8777-1-ND - Cut Tape (CT) 445-8777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4X7T2W103K085AE |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4X7T2W103K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.33900 | ₱133.39 |
| 50 | ₱9.80200 | ₱490.10 |
| 100 | ₱8.71220 | ₱871.22 |
| 500 | ₱6.89232 | ₱3,446.16 |
| 1,000 | ₱6.33017 | ₱6,330.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.33047 | ₱21,321.88 |
| 8,000 | ₱5.02639 | ₱40,211.12 |
| 12,000 | ₱4.87412 | ₱58,489.44 |
| 20,000 | ₱4.70534 | ₱94,106.80 |
| 28,000 | ₱4.60670 | ₱128,987.60 |
| 40,000 | ₱4.51179 | ₱180,471.60 |

