1.5 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R1V155K125AC

DigiKey Part Number
445-12766-2-ND - Tape & Reel (TR)
445-12766-1-ND - Cut Tape (CT)
445-12766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1V155K125AC
Description
CAP CER 1.5UF 35V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R1V155K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,216
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.71100₱197.11
50₱14.83980₱741.99
100₱13.33920₱1,333.92
500₱10.80714₱5,403.57
1,000₱10.02465₱10,024.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.56850₱19,137.00
4,000₱9.02808₱36,112.32
6,000₱8.75742₱52,544.52
10,000₱8.45753₱84,575.30
14,000₱8.28221₱115,950.94
20,000₱8.25503₱165,100.60
Manufacturers Standard Package